Legrand Cable Management Accessories Steel Wall Bracket, 40.9mm Width, 80.7 mm Depth
- RS Stock No.:
- 717-955
- Mfr. Part No.:
- 350800
- Manufacturer:
- Legrand Cable Management
Subtotal (1 pack of 10 units)*
PHP3,143.23
(exc. VAT)
PHP3,520.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,143.23 | PHP314.323 |
*price indicative
- RS Stock No.:
- 717-955
- Mfr. Part No.:
- 350800
- Manufacturer:
- Legrand Cable Management
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Product Type | Wall Bracket | |
| Accessory Type | Accessories | |
| Material | Steel | |
| Depth | 80.7mm | |
| Width | 40.9mm | |
| Corrosion Protection Type | Galvanised | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Product Type Wall Bracket | ||
Accessory Type Accessories | ||
Material Steel | ||
Depth 80.7mm | ||
Width 40.9mm | ||
Corrosion Protection Type Galvanised | ||
- COO (Country of Origin):
- FR
The Legrand Cable Management CB Screwless Bracket For Cablofil And ZF31 Wire Cable Trays And P31 Sheet Metal is a versatile support solution designed for wall and ceiling mounting of light to medium loads. Its screwless design ensures Faster installation, while compatibility with all environments makes it suitable for both indoor and outdoor applications, including aggressive and food-grade settings. With automatic lateral fixing and side clips, it provides efficiency and reliability in professional cable management systems.
Screwless fixing with Cablofil wire channel and P31 sheet metal using BFC multiclip
Automatic lateral fixing on EDF rail and RE41SP using hooks saves assembly time
Side clips allow quick attachment with R41SP and R21SP rails and EDF
Related links
- Legrand Cable Management Accessories Steel Wall Bracket 230.7 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 247 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 167 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 2000 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 327 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 278 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 378 mm Depth
- Legrand Cable Management Accessories Steel Bracket 200 mm Depth
