Legrand Cable Management Accessories Steel Wall Bracket, 30mm Width, 378 mm Depth

Subtotal (1 pack of 20 units)*

PHP43,396.00

(exc. VAT)

PHP48,603.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP43,396.00PHP2,169.80

*price indicative

RS Stock No.:
717-975
Mfr. Part No.:
556130
Manufacturer:
Legrand Cable Management
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand Cable Management

Accessory Type

Accessories

Product Type

Wall Bracket

Material

Steel

Width

30mm

Depth

378mm

Corrosion Protection Type

Pre-Galvanised

COO (Country of Origin):
IT
The Legrand Cable Management Pre-Galvanised Steel Wire Cable Tray Profile Cantilever Arm measures 378 mm in length, 67 mm in width, and 170 mm in height. It is designed for cable support systems with widths ranging from 100 mm to 300 mm. This wall bracket features a 90 to 90° angle and supports a safe working load of 730 N according to IEC 61537, ensuring Durable and stable cable management for various industrial applications.

Incorporates slot and tab design for easy fixing

Halogen free

Galvanised surface protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy