Legrand Cable Management Accessories Steel Bracket, 30mm Width, 100 mm Depth

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP23,104.67

(exc. VAT)

PHP25,877.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP23,104.67PHP2,310.467

*price indicative

RS Stock No.:
717-989
Mfr. Part No.:
347280
Manufacturer:
Legrand Cable Management
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand Cable Management

Product Type

Bracket

Accessory Type

Accessories

Material

Steel

Depth

100mm

Width

30mm

Corrosion Protection Type

Electrogalvanised

COO (Country of Origin):
FR
The Legrand Cable Management ESO Open Suspension Bracket For ZF31 Wire Cable Trays And P31 Sheet Metal is a heavy-duty solution designed for central suspension ceiling mounting. Built from Durable steel, it ensures reliable support in demanding environments and is versatile enough to be used with grated drainage channels, cable channels, and pipe mounting applications. Its EZ design makes installation straightforward while maintaining strength and stability for professional cable tray systems.

Made of steel with galvanized or electrogalvanized surface treatment for enhanced durability

Suitable for grated drainage channels cable channels and pipe mounting applications

Designed for heavy-duty central suspension ceiling mounting with secure compatibility for ZF31 and P31 systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy