Legrand Cable Management Accessories Steel Wall Bracket, 35mm Width, 167 mm Depth

Subtotal (1 pack of 5 units)*

PHP1,815.49

(exc. VAT)

PHP2,033.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +PHP1,815.49PHP363.098

*price indicative

RS Stock No.:
717-968
Mfr. Part No.:
522140
Manufacturer:
Legrand Cable Management
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand Cable Management

Accessory Type

Accessories

Product Type

Wall Bracket

Material

Steel

Depth

167mm

Width

35mm

Corrosion Protection Type

Galvanised

COO (Country of Origin):
IT
The Legrand Cable Management CL bracket is designed for Cablofil and ZF31 wire cable trays with widths ranging from 150 to 400 mm, as well as P31 sheet metal trays with widths from 100 to 300 mm. It is intended for wall mounting applications where light to medium loads need secure support. With a GS finish, the bracket combines durability and functionality for reliable installation.

Load capacity of 65 daN

Height of 83 mm and length of 167 mm

Suitable for wall mounting of light to medium loads

Related links