Legrand Cable Management Accessories Steel Cantilever Arm, 35mm Width, 231 mm Depth
- RS Stock No.:
- 718-043
- Mfr. Part No.:
- 586140
- Manufacturer:
- Legrand Cable Management
Subtotal (1 pack of 8 units)*
PHP4,688.56
(exc. VAT)
PHP5,251.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,688.56 | PHP586.07 |
*price indicative
- RS Stock No.:
- 718-043
- Mfr. Part No.:
- 586140
- Manufacturer:
- Legrand Cable Management
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Product Type | Cantilever Arm | |
| Accessory Type | Accessories | |
| Material | Steel | |
| Width | 35mm | |
| Depth | 231mm | |
| Corrosion Protection Type | Pre-Galvanised | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Product Type Cantilever Arm | ||
Accessory Type Accessories | ||
Material Steel | ||
Width 35mm | ||
Depth 231mm | ||
Corrosion Protection Type Pre-Galvanised | ||
- COO (Country of Origin):
- FR
The Legrand Cable Management Pre-Galvanised Steel Wire Cable Tray Central Hanger measures 73 mm in length, 50 mm in width, and 135 mm in height. It features a 21 mm diameter and is designed as a ceiling bracket. With a load-bearing capacity of 2500 N, this hanger provides reliable support for cable trays, ensuring secure installation in industrial and commercial environments.
For use with 50 and 100 mm tray widths
Suitable for circuit integrity
Galvanised surface protection
Related links
- Legrand Cable Management Accessories Steel Cantilever Arm 231 mm Depth
- Legrand Cable Management Accessories Steel Cantilever Arm 178 mm Depth
- Legrand Cable Management Accessories Steel Cantilever Arm 228 mm Depth
- Legrand Cable Management Accessories Steel Cantilever Arm 478 mm Depth
- Legrand Cable Management 3505 Series Grey Steel Cantilever Arm 35mm 75 mm
- Legrand Cable Management Accessories Steel Wall Bracket 247 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 167 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 327 mm Depth
