Legrand Cable Management Accessories Steel Cantilever Arm, 30mm Width, 478 mm Depth
- RS Stock No.:
- 717-976
- Mfr. Part No.:
- 556140
- Manufacturer:
- Legrand Cable Management
Subtotal (1 pack of 10 units)*
PHP14,818.99
(exc. VAT)
PHP16,597.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP14,818.99 | PHP1,481.899 |
*price indicative
- RS Stock No.:
- 717-976
- Mfr. Part No.:
- 556140
- Manufacturer:
- Legrand Cable Management
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Product Type | Cantilever Arm | |
| Accessory Type | Accessories | |
| Material | Steel | |
| Width | 30mm | |
| Depth | 478mm | |
| Corrosion Protection Type | Pre-Galvanised | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Product Type Cantilever Arm | ||
Accessory Type Accessories | ||
Material Steel | ||
Width 30mm | ||
Depth 478mm | ||
Corrosion Protection Type Pre-Galvanised | ||
- COO (Country of Origin):
- IT
The Legrand Cable Management Pre-Galvanised Steel Wire Cable Tray Profile Cantilever Arm measures 478 mm in length, 67 mm in width, and 170 mm in height. It is suitable for cable support systems with widths ranging from 100 mm to 400 mm. This wall bracket features a 90-90° angle and supports a safe working load of 560 N according to IEC 61537, providing reliable support for cable management in various industrial environments.
Incorporates slot and tab design for easy fixing
Halogen free
Galvanised surface protection
Related links
- Legrand Cable Management Accessories Steel Cantilever Arm 178 mm Depth
- Legrand Cable Management Accessories Steel Cantilever Arm 228 mm Depth
- Legrand Cable Management Accessories Steel Cantilever Arm 231 mm Depth
- Legrand Cable Management Accessories Steel Bracket 100 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 278 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 2000 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 378 mm Depth
- Legrand Cable Management Accessories Steel Step Profile 2010 mm Depth
