Legrand Cable Management Accessories Steel Cantilever Arm, 30mm Width, 228 mm Depth
- RS Stock No.:
- 717-978
- Mfr. Part No.:
- 556310
- Manufacturer:
- Legrand Cable Management
Subtotal (1 pack of 10 units)*
PHP12,042.74
(exc. VAT)
PHP13,487.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP12,042.74 | PHP1,204.274 |
*price indicative
- RS Stock No.:
- 717-978
- Mfr. Part No.:
- 556310
- Manufacturer:
- Legrand Cable Management
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Accessory Type | Accessories | |
| Product Type | Cantilever Arm | |
| Material | Steel | |
| Depth | 228mm | |
| Width | 30mm | |
| Corrosion Protection Type | Pre-Galvanised | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Accessory Type Accessories | ||
Product Type Cantilever Arm | ||
Material Steel | ||
Depth 228mm | ||
Width 30mm | ||
Corrosion Protection Type Pre-Galvanised | ||
- COO (Country of Origin):
- IT
The Legrand Cable Management Pre-Galvanised Steel Wire Cable Tray Profile Roof Cantilever Arm is designed for cable support systems with a height of 100 mm. This model is suitable for wire mesh trays but is not compatible with cable ladders or cable trays. It features screwable tray mounting, ensuring a secure and reliable solution for cable management in various industrial settings.
Incorporates slot and tab design for easy fixing
Galvanised surface protection
Related links
- Legrand Cable Management Accessories Steel Cantilever Arm 178 mm Depth
- Legrand Cable Management Accessories Steel Cantilever Arm 478 mm Depth
- Legrand Cable Management Accessories Steel Cantilever Arm 231 mm Depth
- Legrand Cable Management Accessories Steel Bracket 100 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 278 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 2000 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 378 mm Depth
- Legrand Cable Management Accessories Steel Step Profile 2010 mm Depth
