Legrand Cable Management Accessories Steel Step Profile, 41mm Width, 3 m Depth
- RS Stock No.:
- 718-033
- Mfr. Part No.:
- 343750
- Manufacturer:
- Legrand Cable Management
Subtotal (1 pack of 3 units)*
PHP4,724.52
(exc. VAT)
PHP5,291.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,724.52 | PHP1,574.84 |
*price indicative
- RS Stock No.:
- 718-033
- Mfr. Part No.:
- 343750
- Manufacturer:
- Legrand Cable Management
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Product Type | Step Profile | |
| Accessory Type | Accessories | |
| Material | Steel | |
| Width | 41mm | |
| Depth | 3m | |
| Corrosion Protection Type | Galvanised | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Product Type Step Profile | ||
Accessory Type Accessories | ||
Material Steel | ||
Width 41mm | ||
Depth 3m | ||
Corrosion Protection Type Galvanised | ||
- COO (Country of Origin):
- IT
The Legrand Cable Management Rail With Oblong Keyhole For Cablofil Cable Trays is a strong and versatile support solution designed for ceiling mounting of heavy loads in swing or hanging configurations. Its oblong keyholes allow flexibility with different screw diameters, while markings on the product provide a cutting aid for precise installation. With quick mounting options to walls, floors, or ceilings, it is Ideal for commercial and industrial construction sites requiring reliable cable tray support.
Accepts different types of consoles for adaptable installation
Markings on the product provide cutting aid for accurate adjustments
Quick installation enabled by holes that allow fixing to wall floor or ceiling
Related links
- Legrand Cable Management Accessories Steel Step Profile 3 m Depth
- Legrand Cable Management Accessories Steel Step Profile 2.01 m Depth
- Legrand Cable Management Accessories Steel Step Profile 2.01 m Depth
- Legrand Cable Management Accessories Steel Rack Divider 3 m Depth
- Legrand Cable Management Accessories Steel Cable Tray Cover 3 m Depth
- Legrand Cable Management Accessories Steel Cable Tray Cover 3 m Depth
- Legrand Cable Management Accessories Steel Step Profile 27 mm Depth
- Legrand Cable Management Accessories Steel Step Profile 23 mm Depth
