Legrand Cable Management Accessories Steel Step Profile, 30mm Width, 2.01 m Depth
- RS Stock No.:
- 718-000
- Mfr. Part No.:
- 524250
- Manufacturer:
- Legrand Cable Management
Subtotal (1 pack of 2 metres)*
PHP1,165.46
(exc. VAT)
PHP1,305.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP1,165.46 | PHP582.73 |
*price indicative
- RS Stock No.:
- 718-000
- Mfr. Part No.:
- 524250
- Manufacturer:
- Legrand Cable Management
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Product Type | Step Profile | |
| Accessory Type | Accessories | |
| Material | Steel | |
| Width | 30mm | |
| Depth | 2.01m | |
| Corrosion Protection Type | Galvanised | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Product Type Step Profile | ||
Accessory Type Accessories | ||
Material Steel | ||
Width 30mm | ||
Depth 2.01m | ||
Corrosion Protection Type Galvanised | ||
- COO (Country of Origin):
- FR
The Legrand Cable Management cable tray is a Compact steel support system with a height of 13 mm, width of 30 mm, and a length of 2 m. It features 7.5x15 mm perforations along its GS finish surface, making it suitable for structured cable management. The zinc colour and continuously galvanized treatment provide durability and protection in varied environments.
Operating and installation temperature range from -20 to 120°C
Storage temperature range from -20 to 120°C
Halogen-free construction
Related links
- Legrand Cable Management Accessories Steel Step Profile 2010 mm Depth
- Legrand Cable Management Accessories Steel Step Profile 3000 mm Depth
- Legrand Cable Management Accessories Steel Step Profile 27 mm Depth
- Legrand Cable Management Accessories Steel Step Profile 23 mm Depth
- Legrand Cable Management Accessories Steel Bracket 100 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 278 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 2000 mm Depth
- Legrand Cable Management Accessories Steel Cantilever Arm 178 mm Depth
