Legrand Cable Management Cover Steel Cover, 150mm Width
- RS Stock No.:
- 718-065
- Mfr. Part No.:
- 340193
- Manufacturer:
- Legrand Cable Management
Subtotal (1 pack of 3 metres)*
PHP3,051.95
(exc. VAT)
PHP3,418.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP3,051.95 | PHP1,017.317 |
*price indicative
- RS Stock No.:
- 718-065
- Mfr. Part No.:
- 340193
- Manufacturer:
- Legrand Cable Management
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Material | Steel | |
| Width | 150mm | |
| For Use With | Cable | |
| Corrosion Protection Type | Galvanised | |
| Series | P31 | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Product Type Cover | ||
Accessory Type Cover | ||
Material Steel | ||
Width 150mm | ||
For Use With Cable | ||
Corrosion Protection Type Galvanised | ||
Series P31 | ||
- COO (Country of Origin):
- IT
The Legrand Cable Management P31 CO Cover For ZF31 Wire Cable Trays is a reliable accessory designed to provide secure protection and finishing for cable routing systems. With a GS finish and corrosion class C1 rating, it is suitable for indoor installations in enclosed infrastructures such as offices, public buildings, and shops. Its design ensures quick assembly while maintaining optimal cable safety and organization.
Continuously galvanized
Suitable for EDU spliced cable trays ensuring secure and efficient assembly
Provides optimal protection for cables in VDI power supply and VMC supervision installations
Related links
- Legrand Cable Management Cover Steel Cover, 150mm Width
- Legrand Cable Management Cover Steel Cover, 100mm Width
- Legrand Cable Management Accessories Steel Cable Tray Cover, 200 mm Depth
- Legrand Cable Management Accessories Steel Cable Tray Cover 3 m Depth
- Legrand Cable Management Accessories Steel Cable Tray Cover 3 m Depth
- Legrand Cable Management Accessories Steel Bolt 12 mm Depth
- Legrand Cable Management Mounting Clip Steel Accessory, 300mm Width
- Legrand Cable Management Accessories Steel Rack Divider 3 m Depth
