Legrand Cable Management Mounting Clip Steel Accessory, 300mm Width
- RS Stock No.:
- 717-960
- Mfr. Part No.:
- 480224
- Manufacturer:
- Legrand Cable Management
Subtotal (1 pack of 8 units)*
PHP6,106.49
(exc. VAT)
PHP6,839.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,106.49 | PHP763.311 |
*price indicative
- RS Stock No.:
- 717-960
- Mfr. Part No.:
- 480224
- Manufacturer:
- Legrand Cable Management
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Product Type | Accessory | |
| Accessory Type | Mounting Clip | |
| Material | Steel | |
| Width | 300mm | |
| Corrosion Protection Type | Galvanised | |
| For Use With | Cable Trays | |
| Series | P31 | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Product Type Accessory | ||
Accessory Type Mounting Clip | ||
Material Steel | ||
Width 300mm | ||
Corrosion Protection Type Galvanised | ||
For Use With Cable Trays | ||
Series P31 | ||
- COO (Country of Origin):
- IT
The Legrand Cable Management Universal Splice Plate P31 EDU is designed for use with sheet metal cable trays P31 M/F, providing a secure connection between two lengths without covers. The plate is mounted externally on the side with screws, ensuring a strong and stable join. It is MADE from steel treated with the Sendzimir galvanizing process, providing a protective zinc layer to resist corrosion. The splice plate offers corrosion resistance performance of Class 3, as per IEC 61537, and has been tested for 155 hours with natural salt spray.
External mounting with screws for secure attachment between tray lengths
Zinc-coated steel for enhanced corrosion resistance and Class 3 performance
Reinforces the side of the cable tray, improving stability and durability
Related links
- Legrand Cable Management Mounting Clip Stainless Steel Accessory, 300mm Width
- Legrand Cable Management Mounting Rail Steel Mounting Accessory 25 mm Depth
- Legrand Cable Management Bracket Steel Mounting Accessory 150 mm Depth
- Legrand Cable Management Mounting Rail Steel Rail 41 mm Depth
- Legrand Swiftclip Pre-Galvanised Steel Cable Tray Accessory, 300mm Width
- Legrand Swiftclip Hot Dipped Galvanised Steel Cable Tray Accessory, 300mm Width
- Legrand Cable Management Accessories Steel Mounting Plate 44 mm Depth
- Legrand Cable Management Bracket Steel Mounting Accessory 150 mm Depth
