Legrand Cable Management Mounting Clip Stainless Steel Accessory, 300mm Width
- RS Stock No.:
- 717-951
- Mfr. Part No.:
- 349252
- Manufacturer:
- Legrand Cable Management
Subtotal (1 pack of 50 units)*
PHP1,959.52
(exc. VAT)
PHP2,194.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,959.52 | PHP39.19 |
*price indicative
- RS Stock No.:
- 717-951
- Mfr. Part No.:
- 349252
- Manufacturer:
- Legrand Cable Management
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Product Type | Accessory | |
| Accessory Type | Mounting Clip | |
| Material | Stainless Steel | |
| Width | 300mm | |
| For Use With | Perforated cable trays | |
| Series | P31 | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Product Type Accessory | ||
Accessory Type Mounting Clip | ||
Material Stainless Steel | ||
Width 300mm | ||
For Use With Perforated cable trays | ||
Series P31 | ||
- COO (Country of Origin):
- IT
The Legrand Cable Management BFC MULTICLIP clip is designed for fixing perforated sheet metal (P31) CDC, GS, GC, and stainless steel (Inox) on CLN, CL, CRP, and CB consoles. This clip is easy to install without the need for screws, providing a secure and efficient solution for cable management and mounting.
304L finish ensuring corrosion resistance and durability
Related links
- Legrand Cable Management Mounting Clip Steel Accessory, 300mm Width
- Legrand Cable Management Mounting Rail Steel Mounting Accessory 25 mm Depth
- Legrand Cable Management Bracket Steel Mounting Accessory 150 mm Depth
- Legrand Cable Management Mounting Rail Steel Rail 41 mm Depth
- Legrand Swiftclip Pre-Galvanised Steel Cable Tray Accessory, 300mm Width
- Legrand Swiftclip Hot Dipped Galvanised Steel Cable Tray Accessory, 300mm Width
- Cablofil International Bend Connector 316 Stainless Steel Cable Tray Accessory, 300mm Width
- Legrand Cable Management Accessories Steel Mounting Plate 44 mm Depth
