Legrand Cable Management Cover Steel Cover, 100mm Width
- RS Stock No.:
- 718-058
- Mfr. Part No.:
- 923020
- Manufacturer:
- Legrand Cable Management
Subtotal (1 pack of 3 metres)*
PHP1,317.59
(exc. VAT)
PHP1,475.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP1,317.59 | PHP439.197 |
*price indicative
- RS Stock No.:
- 718-058
- Mfr. Part No.:
- 923020
- Manufacturer:
- Legrand Cable Management
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Material | Steel | |
| Width | 100mm | |
| Series | P31 | |
| For Use With | Cable | |
| Corrosion Protection Type | Galvanised | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Accessory Type Cover | ||
Product Type Cover | ||
Material Steel | ||
Width 100mm | ||
Series P31 | ||
For Use With Cable | ||
Corrosion Protection Type Galvanised | ||
- COO (Country of Origin):
- ES
The Legrand Cable Management Pre-Galvanised Steel Wire Cable Tray Divider measures 48 mm in partition height and 3000 mm in length. It features an L-profile design with mounting perforations for easy installation. The divider is screwable, ensuring secure fastening, and is compatible with wire mesh trays, providing an efficient solution for organizing and separating cables in industrial environments.
Suitable for cable tray
Galvanised surface protection
Related links
- Legrand Cable Management Cover Steel Cover, 150mm Width
- Legrand Cable Management Accessories Steel Cable Tray Cover 3 m Depth
- Legrand Cable Management Accessories Steel Plate 28 mm Depth
- Legrand Cable Management Accessories Steel Cable Tray Cover, 200 mm Depth
- RS PRO Cable Tray Cover Sendzimir Galvanised Steel Cable Tray Cover 60 mm Depth
- Legrand Cable Management Accessories Steel Cable Tray Cover 3 m Depth
- Legrand Cable Management Accessories Steel Bolt 12 mm Depth
- Legrand Cable Management Mounting Clip Steel Accessory, 300mm Width
