Legrand Cable Management Accessories Steel Plate, 100mm Width, 28 mm Depth

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP12,520.35

(exc. VAT)

PHP14,022.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP12,520.35PHP1,252.035

*price indicative

RS Stock No.:
718-035
Mfr. Part No.:
556320
Manufacturer:
Legrand Cable Management
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand Cable Management

Product Type

Plate

Accessory Type

Accessories

Material

Steel

Depth

28mm

Width

100mm

Corrosion Protection Type

Pre-Galvanised

COO (Country of Origin):
IT
The Legrand Cable Management screwless bracket is designed for Cablofil and ZF31 wire cable trays, offering versatile mounting options for both walls and ceilings in swing configurations. Constructed from welded steel wire, it ensures strength and durability across a wide range of environments, from urban indoor spaces to aggressive marine or industrial settings. Its compatibility with Advanced systems like Fasclic Auto+ and Faslock makes cable transport and management efficient, scalable, and economical.

Suitable for wall mounting of light to medium loads and ceiling mounting in swing configuration

Performs reliably in marine acidic sulphurous alkaline halogenated and food-grade environments

Works with Fasclic Auto+ for tool-free installation and Faslock for creating curves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy