Fischer Cable Tie, Cable Tie, 100 mm x 2.5mm, Transparent Nylon
- RS Stock No.:
- 667-539
- Mfr. Part No.:
- 87478
- Manufacturer:
- Fischer
This image is representative of the product range
Subtotal (1 box of 100 units)*
PHP682.38
(exc. VAT)
PHP764.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP682.38 | PHP6.824 |
*price indicative
- RS Stock No.:
- 667-539
- Mfr. Part No.:
- 87478
- Manufacturer:
- Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Length | 100mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Transparent | |
| Material | Nylon | |
| Sub Type | Cable Tie | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 85°C | |
| Series | BN | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Length 100mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Transparent | ||
Material Nylon | ||
Sub Type Cable Tie | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 85°C | ||
Series BN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Fischer Cable tie offers an efficient solution for the simple bundling of cables and pipes, making it Ideal for both electric cables and insulating plastic pipes. Created from long-lasting nylon, this cable tie ensures durability while being both UV-stabilised and silicone-free. With a wide operational temperature range of -10 °C to +85 °C, it adapts to various environments, making it suitable for outdoor and indoor applications alike. The unique design allows for a secure, one-way fastening that simplifies installation, ensuring that once the cable tie is tightened, it remains firmly in place without risk of loosening. Whether for domestic or industrial use, The Fischer Cable tie UBN meets high standards of safety and reliability.
Securely bundles electric cables and insulating pipes with ease
Made from Durable nylon material, ensuring long-lasting performance
UV-stabilised and silicone-free for enhanced weather resistance
One-way fastening mechanism prevents accidental release once tightened
Wide temperature range of -10 °C to +85 °C for versatile use
Meets safety standards for flammability with material rated UL 94-V2
Available in a range of sizes to suit different bundling needs
Related links
- Fischer Cable Tie 280 mm x 4.8mm, Transparent Nylon
- Fischer Cable Tie 200 mm x 3.6mm, Transparent Nylon
- Fischer Cable Tie 150 mm x 3.6mm, Transparent Nylon
- Fischer Cable Tie 200 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Blue Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Green Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Brown Nylon
