Super Rod Nylon Cable Routing Cable Management

N
Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP2,927.47

(exc. VAT)

PHP3,278.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,927.47-
10 +PHP2,693.278%

*price indicative

RS Stock No.:
893-761
Mfr. Part No.:
SRGG
Manufacturer:
Super Rod
Find similar products by selecting one or more attributes.
Select all

Brand

Super Rod

Product Type

Cable Routing

Sub Type

Cable Management

Maximum Length

6m

Material

Nylon

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The SuperRod Gekko gripper is an innovative tool designed to simplify cable installation in challenging environments. Featuring a robust 6-metre cord, this device effortlessly guides cables through voids, ceilings, and walls, making it an essential companion for electricians. Its unique magnetic properties allow it to secure firmly against screws and nails, enabling users to locate beams and joists with ease. With the Ability to navigate through insulation, this gripper excels in ensuring efficient cable routing, turning what could be a frustrating task into a streamlined process. Ideal for handling the complexities of modern electrical work, the Gekko Gripper brings both functionality and convenience to any job site.

Robust 6-metre heavy-duty nylon cord for versatile use

Strong magnetic surface provides secure grip while locating cables

Designed specifically for easy navigation through insulation and plasterboard

Built-in stud Finder enhances efficiency by locating joists and beams

Reusable storage tube magnetically attaches inside vans for easy transport

Compatible with all super rod products and accessories for expanded functionality

User-friendly design prevents magnet disconnection issues behind walls

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy