Super Rod Steel Cable Routing Cable Route

N

Subtotal (1 unit)*

PHP28,874.54

(exc. VAT)

PHP32,339.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP28,874.54

*price indicative

RS Stock No.:
893-744
Mfr. Part No.:
CZLA50X6-S
Manufacturer:
Super Rod
Find similar products by selecting one or more attributes.
Select all

Brand

Super Rod

Product Type

Cable Routing

Sub Type

Cable Route

Maximum Length

50m

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The SuperRod Cable Spooler 50m (steel) is expertly crafted to meet the demanding needs of any site, offering exceptional strength and flexibility. This innovative tool features a robust 6mm diameter rod system that is mounted on a 450mm wide frame, ensuring it is fit for the toughest challenges. Designed specifically for effective routing and retrieval, the Cable Zilla boasts a generous 50-metre length, enabling users to tackle extensive tasks with ease. Its unique construction guarantees that it stands up to the rigours of site life while providing reliable performance every time.

Incredibly strong steel frame for unmatched durability

Generous 50 metre length allows for extensive reach

6mm diameter rod system offers superior strength

450mm wide frame enhances stability and support

Designed for efficient routing and retrieval of cables

Lightweight and easy to manoeuvre on site

Ideal for a variety of challenging applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy