Super Rod Nylon Cable Reel Cable
- RS Stock No.:
- 893-757
- Mfr. Part No.:
- CZLA50X9
- Manufacturer:
- Super Rod
N
Subtotal (1 unit)*
PHP73,294.64
(exc. VAT)
PHP82,090.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP73,294.64 |
*price indicative
- RS Stock No.:
- 893-757
- Mfr. Part No.:
- CZLA50X9
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Sub Type | Cable | |
| Product Type | Cable Reel | |
| Maximum Length | 50m | |
| Material | Nylon | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Sub Type Cable | ||
Product Type Cable Reel | ||
Maximum Length 50m | ||
Material Nylon | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SuperRod Cable Spooler 50m is an exceptionally crafted tool designed specifically for the demands of site life. This robust tool boasts an impressive 50-metre length with a 9mm diameter rod system supported by a sturdy 700mm tall frame. Engineered for strength and flexibility, it effortlessly meets the challenges of routing and retrieving, making it the perfect solution for those in need of a Durable and reliable tool on site. Built to withstand rigorous conditions, Cable Zilla ensures that professionals can tackle their tasks with confidence and efficiency.
50 metre length for extensive reach in varied applications
Robust 9mm diameter rod designed for durability under pressure
700mm tall frame enhances usability and versatility
Superior strength and flexibility to handle challenging jobs
Ideal for routing and retrieving tasks with ease
Related links
- Super Rod Nylon Cable Rod Rod
- Super Rod Nylon Cable Rod Cable Management
- Super Rod Nylon Cable Routing Cable Management
- Super Rod Nylon, Plastic Accessory Kit Combo
- Super Rod Plastic Cable Reel Cable
- Super Rod Nylon 600mm Overall
- Super Rod Cable Rod 5 x 6mm Black Adoxim 1m Rods
- Super Rod Cable Rod 2 x 5mm x 500mm GRP Rods