Super Rod Nylon, Plastic Accessory Kit Combo

N

Subtotal (1 set)*

PHP5,137.46

(exc. VAT)

PHP5,753.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +PHP5,137.46

*price indicative

RS Stock No.:
884-838
Mfr. Part No.:
SRFCK
Manufacturer:
Super Rod
Find similar products by selecting one or more attributes.
Select all

Brand

Super Rod

Product Type

Accessory Kit

Sub Type

Combo

Maximum Length

230mm

Material

Nylon, Plastic

Standards/Approvals

ISO 9001:2015

RoHS Status: Exempt

COO (Country of Origin):
GB
The SuperRod Flexi combi kit is the ultimate inspection and retrieval device, expertly designed to illuminate dark spaces while retrieving magnetic tools with ease. This innovative kit combines a flexible gooseneck with a super bright beam and a powerful magnet, allowing users to direct light where needed and secure tools onto magnetic surfaces. Whether you're navigating tight corners or retrieving metal objects, this tool enhances visibility and improves efficiency, making tasks smoother and more manageable for professionals and DIYers alike.

Flexible gooseneck allows for precise light positioning and easy manoeuvrability

Super Beam effectively illuminates dark and confined spaces for optimal visibility

Powerful magnet enables secure retrieval of metallic objects, simplifying tasks

Compact design makes it easy to carry and store, Ideal for on-the-go professionals

Combines multiple functionalities in one kit, saving time and effort during inspections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy