Super Rod Nylon Cable Rod Cable Management
- RS Stock No.:
- 893-751
- Mfr. Part No.:
- RATGPLUS20
- Manufacturer:
- Super Rod
N
Subtotal (1 unit)*
PHP12,685.40
(exc. VAT)
PHP14,207.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,685.40 |
*price indicative
- RS Stock No.:
- 893-751
- Mfr. Part No.:
- RATGPLUS20
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Cable Rod | |
| Sub Type | Cable Management | |
| Maximum Length | 20m | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Cable Rod | ||
Sub Type Cable Management | ||
Maximum Length 20m | ||
Material Nylon | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SuperRod Cable Rat Plus 20m is a cutting-edge tool designed for effective routing and retrieval in tight spaces. Built with a specialised material featuring low surface friction, this product enhances ease of operation, particularly when navigating through densely populated conduits. It combines traditional functionality with modern improvements in housing and dispensing mechanisms, making it an Ideal choice for professionals seeking reliability and efficiency. Designed for optimal performance in various applications, this 20-metre cable is perfect for those needing to work in challenging environments while ensuring minimal resistance.
Specialised material for low surface friction, ensuring smoother handling
Improved housing and dispensing mechanisms for enhanced user experience
Available length of 20 metres allows for flexibility in various tasks
Includes essential attachments such as a cable lubricant spray and adhesive tube for added convenience
Perfect for pulling through heavily populated conduits with less resistance
Comes complete with useful accessories including flexible leads, domed eyes, and connectors
Related links
- Super Rod Nylon Cable Routing Cable Management
- Super Rod Nylon Cable Rod Rod
- Super Rod Nylon Cable Reel Cable
- Super Rod Nylon, Plastic Accessory Kit Combo
- Super Rod Plastic Cable Routing Cable Management
- Super Rod Steel Cable Rod Cable
- Super Rod Cable Rod 3 x 5mm x 1 metre GRP Rods
- Super Rod Cable Rod 4 x 5mm x 1 metre GRP Rods