Super Rod Cable Rod 3 x 5mm x 1 metre GRP Rods
- RS Stock No.:
- 884-856
- Mfr. Part No.:
- CRS6
- Manufacturer:
- Super Rod
N
Subtotal (1 set)*
PHP8,653.68
(exc. VAT)
PHP9,692.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP8,653.68 |
*price indicative
- RS Stock No.:
- 884-856
- Mfr. Part No.:
- CRS6
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Cable Rod | |
| Kit Contents | 3 x 5mm x 1 metre GRP Rods | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Cable Rod | ||
Kit Contents 3 x 5mm x 1 metre GRP Rods | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SuperRod Super Six Set designed to simplify your routing and retrieval tasks, featuring six metres of high-quality rod in three flexibilities. This versatile toolset is equipped with six attachments, including the innovative Super Magnet, making it easier to recover dropped tools in hard-to-reach places. Ideal for both residential and light commercial work, the Super Six is perfect for situations where access is often restricted, ensuring that you can navigate tight spaces with ease and efficiency.
Six metres of rod in three different flexibilities accommodate various job requirements
Includes a comprehensive set of six attachments for versatile applications
Super Magnet allows for effortless retrieval of dropped tools, enhancing productivity
Designed for residential and light commercial use, ensuring reliability in diverse situations
Compactly packaged in a tough carry tube, making it easy to transport and store
The mix of flexibilities allows for effective performance in tight or restricted spaces
Related links
- Super Rod Cable Rod 4 x 5mm x 1 metre GRP Rods
- Super Rod Cable Rod 3 x 5mm x 330mm Round Red Rod
- Super Rod Cable Rod 2 x 5mm x 500mm GRP Rods
- Super Rod Cable Rod 5 x 5mm x 330mm Round Red Rod
- Super Rod Tool Box 2 x 5mm x 330mm GRP rods
- Super Rod Cable Rod 5 x 6mm Black Adoxim 1m Rods
- Super Rod Cable Rod 1 x In-Line Swivel
- Super Rod Cable Rod 1 x Mini Hook