Super Rod Cable Rod 1 x Mini Hook

N
Get a bulk buy discount

Add 10 more to save PHP1,624.00

View bulk pricing options

Subtotal (1 set)*

PHP2,032.49

(exc. VAT)

PHP2,276.39

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Set(s)
Per Set
Saving
1 - 9PHP2,032.49-
10 +PHP1,870.09PHP1,624.00

*price indicative

RS Stock No.:
884-859
Mfr. Part No.:
SRPRS
Manufacturer:
Super Rod
Find similar products by selecting one or more attributes.
Select all

Brand

Super Rod

Product Type

Cable Rod

Kit Contents

1 x Mini Hook

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The SuperRod Polymer rod set 4 designed as a non-conductive cable routing solution, Ideal for use in electrically sensitive environments. This versatile set comprises various rod types, each meticulously crafted to assist in routing and retrieving cabling effortlessly and safely. With a combination of strength and flexibility, the Polymer Rod Set empowers users to navigate tight spaces and challenging installations with ease, making it a must-have for professionals in telecommunications and data handling. The inclusion of multiple attachments further enhances its utility, ensuring you have the right tool for your specific cabling needs.

Contains a range of rod flexibilities tailored for various tasks

Comprises five essential attachments for maximum versatility

Features a unique GRP and Polymer mixture ensuring exceptional strength

Designed specifically for safe use in electrically sensitive areas

Includes rods in both round and flat profiles for diverse applications

Perfectly suited for routing tasks involving data cabling and machinery

Compact design Ideal for both professional and occasional use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy