Super Rod Nylon, Plastic Drill Bit 16 mm 1, 600mm Overall
- RS Stock No.:
- 893-754
- Mfr. Part No.:
- SRQD16
- Manufacturer:
- Super Rod
N
Subtotal (1 unit)*
PHP4,393.51
(exc. VAT)
PHP4,920.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,393.51 |
*price indicative
- RS Stock No.:
- 893-754
- Mfr. Part No.:
- SRQD16
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Drill | |
| Material | Nylon, Plastic | |
| Sub Type | Drill Bit | |
| Overall Length | 600mm | |
| Flute Type | Spiral | |
| Shank Type | SDS | |
| Number of Pieces | 1 | |
| Cutting Direction | Right | |
| Drill Bit Size | 16mm | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Drill | ||
Material Nylon, Plastic | ||
Sub Type Drill Bit | ||
Overall Length 600mm | ||
Flute Type Spiral | ||
Shank Type SDS | ||
Number of Pieces 1 | ||
Cutting Direction Right | ||
Drill Bit Size 16mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SuperRod 16 mm Quick Drill is a pioneering tool designed to simplify cable routing through cavity walls. This innovative drill bit provides an efficient solution for electricians and DIY enthusiasts alike, leaving the drill bit securely in place while you attach cables. With its specially designed holes at both ends, this tool allows users to seamlessly guide different types of cables including electrical, TV, and telephone through the drilled space, significantly saving time and effort during installations.
One integrated tool eliminates the need for multiple equipment
Specially designed holes facilitate easy cable threading
Efficient drilling through cavity walls for various applications
Leaves the drill bit in place for convenient cable attachment
Compatible with a range of cables including electrical, data, and speaker
Saves time and effort with its straightforward design
Related links
- Super Rod Nylon, Plastic Accessory Kit Combo
- Bosch Tungsten Carbide Hammer Drill Bit 25 mm 1, 600mm Overall
- Super Rod Plastic Drill Bit 10 mm 1, 400mm Overall
- Bosch Chrome Vanadium Steel 16 mm 1, 600mm Overall
- Bosch Carbide 4 Cutter 10 mm 1, 600mm Overall
- Bosch Chrome Vanadium Steel 6 mm 1, 600mm Overall
- Bosch Chrome Vanadium Steel 14 mm 1, 600mm Overall
- Bosch Carbide 4 Cutter 18 mm 1, 600mm Overall