HARTING Han EMC Series Silver Metal Cable Gland, M32 Thread, 11.5 mm min., 15.5 mm max., IP68
- RS Stock No.:
- 747-118
- Mfr. Part No.:
- 19620005094
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP24,213.64
(exc. VAT)
PHP27,119.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP24,213.64 | PHP2,421.364 |
*price indicative
- RS Stock No.:
- 747-118
- Mfr. Part No.:
- 19620005094
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 15.5mm | |
| Minimum Cable Diameter | 11.5mm | |
| Material | Metal | |
| Colour | Silver | |
| Series | Han EMC | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Maximum Cable Diameter 15.5mm | ||
Minimum Cable Diameter 11.5mm | ||
Material Metal | ||
Colour Silver | ||
Series Han EMC | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING EMC M32 cable gland is designed for secure cable management in demanding environments. It provides robust protection against dust and water ingress, ensuring reliable performance in various applications.
Features & Benefits
Cable gland ensures secure cable entry and exit, enhancing system integrity
EMC version provides electromagnetic compatibility, reducing interference in sensitive applications
M32 thread size allows for easy integration with standard fittings
Clamping range of 11.5 to 15.5 mm accommodates various cable sizes
Shielding diameter of 8 to 13.5 mm supports effective shielding for signal integrity
Metal construction offers durability and resistance to mechanical stress
IP68 rating guarantees protection against dust and water immersion
Maximum operating temperature of 130 °C ensures performance in high-heat environments
Minimum operating temperature of -40 °C allows for use in extreme cold conditions
Compliance with China RoHS 50 and other standards ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Is this product suitable for low-voltage DC circuits?
Yes, it is suitable for low-voltage DC circuits.
Related links
- HARTING Han EMC Series Silver Metal Cable Gland 4 mm min. IP68
- HARTING Han EMC Series Silver Metal Cable Gland 9 mm min. IP68
- HARTING Han EMC Series Silver Metal Cable Gland 20 mm min. IP68
- HARTING Han EMC Series Silver Metal Cable Gland 6.5 mm min. IP68
- HARTING Han EMC Series Silver Metal Cable Gland 17 mm min. IP68
- HARTING Han EMC Series Grey Metal Cable Gland 6.5 mm min. IP68
- HARTING Han CGM-M Series Metallic Metal Cable Gland 18 mm min. IP68
- HARTING Han CGM-M Series Metallic Metal Cable Gland 13 mm min. IP68
