HARTING Han EMC Series Grey Metal Cable Gland, M20 Thread, 6.5 mm min., 9.5 mm max., IP68

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP14,135.76

(exc. VAT)

PHP15,832.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP14,135.76PHP1,413.576

*price indicative

RS Stock No.:
747-121
Mfr. Part No.:
19620005080
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Thread Size

M20

Product Type

Cable Gland

Maximum Cable Diameter

9.5mm

Minimum Cable Diameter

6.5mm

Material

Metal

Colour

Grey

Series

Han EMC

IP Rating

IP68

Locknut Included

No

Hazardous Area Certification

No

Maximum Operating Temperature

130°C

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The HARTING cable gland is designed for secure and reliable cable management in various industrial applications. It features an EMC version that ensures effective electromagnetic compatibility, making it suitable for environments where interference may be a concern.

Features & Benefits


Cable gland provides secure cable entry and exit, enhancing system integrity

EMC version ensures protection against electromagnetic interference, improving performance

M20 thread size allows compatibility with standard fittings, simplifying installation

Clamping range of 6.5 to 9.5 mm accommodates various cable sizes, offering flexibility

Shielding diameter of 3.5 to 8.5 mm ensures effective shielding for sensitive applications

Metal construction enhances durability and resistance to mechanical stress

IP68 rating guarantees protection against dust and water ingress, suitable for harsh environments

Maximum operating temperature of 130 °C ensures reliability in high-temperature applications

Minimum operating temperature of -40 °C allows use in extreme conditions

Wrench size of 22 facilitates easy installation and maintenance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the maximum operating temperature?


The maximum operating temperature is 130 °C, suitable for high-temperature environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy