HARTING Han EMC Series Silver Metal Cable Gland, M20 Thread, 4 mm min., 6.5 mm max., IP68
- RS Stock No.:
- 747-221
- Mfr. Part No.:
- 19620005081
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP14,135.76
(exc. VAT)
PHP15,832.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP14,135.76 | PHP1,413.576 |
*price indicative
- RS Stock No.:
- 747-221
- Mfr. Part No.:
- 19620005081
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Metal | |
| Colour | Silver | |
| Series | Han EMC | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 4mm | ||
Material Metal | ||
Colour Silver | ||
Series Han EMC | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING EMC M20 cable gland is designed for secure cable management in demanding environments. It provides excellent protection against dust and water ingress, ensuring reliable performance in various applications.
Features & Benefits
IP68 rating ensures protection against dust and water immersion
Operating temperature range of -40 °C to 130 °C accommodates extreme conditions
Metal construction offers durability and resistance to mechanical stress
Clamping range of 4 to 6.5 mm allows for versatile cable sizes
Shielding diameter of 2.5 to 6.5 mm supports effective electromagnetic compatibility
Wrench size of 22 facilitates easy installation
Compliant with China RoHS 50 and ELV standards for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in harsh environments requiring IP-rated protection
Is this product suitable for low-voltage DC circuits?
Yes, it is suitable for low-voltage DC circuits.
Related links
- HARTING Han EMC Series Silver Metal Cable Gland 6.5 mm min. IP68
- HARTING Han EMC Series Grey Metal Cable Gland 6.5 mm min. IP68
- HARTING Han EMC Series Silver Metal Cable Gland 9 mm min. IP68
- HARTING Han EMC Series Silver Metal Cable Gland 20 mm min. IP68
- HARTING Han EMC Series Silver Metal Cable Gland 17 mm min. IP68
- HARTING Han EMC Series Silver Metal Cable Gland 11.5 mm min. IP68
- HARTING Han CGM-M Series Metallic Metal Cable Gland 5 mm min. IP68
- HARTING Han CGM-M Series Metallic Metal Cable Gland 10 mm min. IP68
