HARTING Han EMC Series Silver Metal Cable Gland, M40 Thread, 20 mm min., 25 mm max., IP68
- RS Stock No.:
- 746-520
- Mfr. Part No.:
- 19620005098
- Manufacturer:
- HARTING
N
Get a bulk buy discount
Add 10 more to save PHP2,321.30
View bulk pricing optionsSubtotal (1 unit)*
PHP2,896.12
(exc. VAT)
PHP3,243.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,896.12 | - |
| 10 + | PHP2,663.99 | PHP2,321.30 |
*price indicative
- RS Stock No.:
- 746-520
- Mfr. Part No.:
- 19620005098
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Gland | |
| Thread Size | M40 | |
| Maximum Cable Diameter | 25mm | |
| Minimum Cable Diameter | 20mm | |
| Material | Metal | |
| Colour | Silver | |
| Series | Han EMC | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Gland | ||
Thread Size M40 | ||
Maximum Cable Diameter 25mm | ||
Minimum Cable Diameter 20mm | ||
Material Metal | ||
Colour Silver | ||
Series Han EMC | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING EMC M40 cable gland is designed for secure cable management in demanding environments. It provides excellent protection against dust and water ingress, ensuring reliable performance in various applications.
Features & Benefits
IP68 rating ensures protection against dust and water immersion
Clamping range of 20 to 25 mm accommodates various cable sizes
Maximum operating temperature of 130 °C allows for use in high-heat environments
Minimum operating temperature of -40 °C ensures functionality in extreme cold
Metal construction offers durability and resistance to mechanical stress
EMC version provides shielding against electromagnetic interference
Wrench size of 43 facilitates easy installation
Compliant with China RoHS, ELV Status, and Reach SVHC standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in harsh environments requiring IP-rated protection
Is this product suitable for outdoor use?
Yes, it has an IP68 rating for outdoor applications.
Related links
- HARTING Han EMC Series Silver Metal Cable Gland 17 mm min. IP68
- HARTING Han CGM-M Series Metallic Metal Cable Gland 20 mm min. IP68
- HARTING Han EMC Series Silver Metal Cable Gland 4 mm min. IP68
- HARTING Han EMC Series Silver Metal Cable Gland 9 mm min. IP68
- HARTING Han EMC Series Silver Metal Cable Gland 6.5 mm min. IP68
- HARTING Han EMC Series Silver Metal Cable Gland 11.5 mm min. IP68
- HARTING EMC Series Metallic Metal Cable Gland 20 mm min. IP68
- RS PRO Metric Thread Series Black Polyamide 66 Cable Gland 20 mm min. IP68
