Icotek Black Polyamide Cable Gland Locknut
- RS Stock No.:
- 361-794
- Distrelec Article No.:
- 155-14-721
- Mfr. Part No.:
- ZL 39
- Manufacturer:
- Icotek
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP249.02
(exc. VAT)
PHP278.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP249.02 |
| 10 - 24 | PHP229.05 |
| 25 + | PHP201.74 |
*price indicative
- RS Stock No.:
- 361-794
- Distrelec Article No.:
- 155-14-721
- Mfr. Part No.:
- ZL 39
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Material | Polyamide | |
| Product Type | Cable Gland Locknut | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | -40°C | |
| Standards/Approvals | EN 62444 | |
| Series | ZL | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Material Polyamide | ||
Product Type Cable Gland Locknut | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature -40°C | ||
Standards/Approvals EN 62444 | ||
Series ZL | ||
- COO (Country of Origin):
- DE
The Icotek The strain relief plate ZL is used for static or dynamic applications for organizing and securing cables on machines, control panels or drag chains. The design of the strain relief unit provides secure strain relief according to EN 62444. Mount of the cables or pneumatic tubing is easily done using cable ties. By using aluminum (ZL-AB types) or brass (ZL-MS types) nuts for the screw holes, a better fit of the strain relief plate is achieved, even in high vibration environments.
Strain relief according to EN 62444
Fast and easy mounting
Cost-effective solution
High cable density
Versatile utilization
Related links
- Icotek Black Polyamide Cable Gland Locknut
- SIB Black Polyamide Cable Gland Locknut, M40 Thread
- Phoenix Contact Black Polyamide Cable Gland Locknut, M12 Thread
- SIB Black Polyamide Cable Gland Locknut, M63 Thread
- SIB Black Polyamide Cable Gland Locknut, M50 Thread
- Phoenix Contact Black Polyamide Cable Gland Locknut, M25 Thread
- Phoenix Contact Black Polyamide Cable Gland Locknut, M10 Thread
- Phoenix Contact Black Polyamide Cable Gland Locknut, M32 Thread
