Tower Black Polypropylene Cable, 22.8 mm Max. Bundle Through Hole
- RS Stock No.:
- 873-924
- Mfr. Part No.:
- 63SWA09
- Manufacturer:
- Tower
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-924
- Mfr. Part No.:
- 63SWA09
- Manufacturer:
- Tower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tower | |
| Product Type | Cable | |
| Sub Type | Single | |
| Maximum Bundle Diameter | 22.8mm | |
| Fixing Method | Through Hole | |
| Material | Polypropylene | |
| Colour | Black | |
| Self-Adhesive | No | |
| Standards/Approvals | IEC 61914: 2021 | |
| Series | SWA | |
| Select all | ||
|---|---|---|
Brand Tower | ||
Product Type Cable | ||
Sub Type Single | ||
Maximum Bundle Diameter 22.8mm | ||
Fixing Method Through Hole | ||
Material Polypropylene | ||
Colour Black | ||
Self-Adhesive No | ||
Standards/Approvals IEC 61914: 2021 | ||
Series SWA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Tower Cable Cleat designed to effectively clamp and support cables, making it Crucial for both armoured and non-armoured cable installations. Its robust build ensures lasting reliability in demanding environments.
Single fixing cleat enhances installation efficiency
Excellent resistance to weathering and ultraviolet light prolongs product life
Strong and impact-resistant design withstands rugged conditions
Related links
- Tower Black Polypropylene Cable, 12.7 mm Max. Bundle Through Hole
- Tower Black Polypropylene Cable, 35.5 mm Max. Bundle Through Hole
- Tower Black Polypropylene Cable, 15.2 mm Max. Bundle Through Hole
- Tower Black Polypropylene Cable, 27.7 mm Max. Bundle Through Hole
- Tower Black Polypropylene Cable, 17.8 mm Max. Bundle Through Hole
- Tower Black Polypropylene Cable, 50.8 mm Max. Bundle Through Hole
- Tower Black Polypropylene Cable, 20.3 mm Max. Bundle Through Hole
- Tower Black Polypropylene Cable, 25.4 mm Max. Bundle Through Hole
