Tower Black Polypropylene Cable, 27.7 mm Max. Bundle Through Hole
- RS Stock No.:
- 873-926
- Mfr. Part No.:
- 63SWA11
- Manufacturer:
- Tower
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-926
- Mfr. Part No.:
- 63SWA11
- Manufacturer:
- Tower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tower | |
| Product Type | Cable | |
| Maximum Bundle Diameter | 27.7mm | |
| Sub Type | Single | |
| Fixing Method | Through Hole | |
| Material | Polypropylene | |
| Colour | Black | |
| Self-Adhesive | No | |
| Standards/Approvals | IEC 61914: 2021 | |
| Series | SWA | |
| Select all | ||
|---|---|---|
Brand Tower | ||
Product Type Cable | ||
Maximum Bundle Diameter 27.7mm | ||
Sub Type Single | ||
Fixing Method Through Hole | ||
Material Polypropylene | ||
Colour Black | ||
Self-Adhesive No | ||
Standards/Approvals IEC 61914: 2021 | ||
Series SWA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Tower Cable Cleat designed to securely clamp and support armoured or non-armoured cables, ensuring safety and reliability in various installation environments.
One part single fixing cleat enhances ease of installation
Excellent weathering performance guarantees durability in outdoor applications
High resistance to ultraviolet light prolongs product life
Strong and impact resistant for dependable use across installations
Related links
- Tower Black Polypropylene Cable, 35.5 mm Max. Bundle Through Hole
- Tower Black Polypropylene Cable, 12.7 mm Max. Bundle Through Hole
- Tower Black Polypropylene Cable, 15.2 mm Max. Bundle Through Hole
- Tower Black Polypropylene Cable, 17.8 mm Max. Bundle Through Hole
- Tower Black Polypropylene Cable, 30.5 mm Max. Bundle Through Hole
- Tower Black Polypropylene Cable, 40.6 mm Max. Bundle Through Hole
- Tower Black Polypropylene Cable, 50.8 mm Max. Bundle Through Hole
- Tower Black Polypropylene Cable, 45.7 mm Max. Bundle Through Hole
