Tower Black Polypropylene Cable, 12.7 mm Max. Bundle Through Hole
- RS Stock No.:
- 873-920
- Mfr. Part No.:
- 63SWA05
- Manufacturer:
- Tower
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-920
- Mfr. Part No.:
- 63SWA05
- Manufacturer:
- Tower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tower | |
| Product Type | Cable | |
| Sub Type | Single | |
| Maximum Bundle Diameter | 12.7mm | |
| Fixing Method | Through Hole | |
| Material | Polypropylene | |
| Colour | Black | |
| Self-Adhesive | No | |
| Standards/Approvals | IEC 61914: 2021 | |
| Series | SWA | |
| Select all | ||
|---|---|---|
Brand Tower | ||
Product Type Cable | ||
Sub Type Single | ||
Maximum Bundle Diameter 12.7mm | ||
Fixing Method Through Hole | ||
Material Polypropylene | ||
Colour Black | ||
Self-Adhesive No | ||
Standards/Approvals IEC 61914: 2021 | ||
Series SWA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Tower cable cleat is a robust solution designed to clamp and support both armoured and non-armoured cables, providing enhanced reliability in various installations.
One part single fixing cleat ensures easy installation
Excellent weathering performance enhances durability
High resistance to ultraviolet light prolongs lifespan
Strong and impact resistant for superior holding capability
Related links
- Tower Black Polypropylene Cable, 35.5 mm Max. Bundle Through Hole
- Tower Black Polypropylene Cable, 15.2 mm Max. Bundle Through Hole
- Tower Black Polypropylene Cable, 27.7 mm Max. Bundle Through Hole
- Tower Black Polypropylene Cable, 17.8 mm Max. Bundle Through Hole
- Tower Black Polypropylene Cable, 30.5 mm Max. Bundle Through Hole
- Tower Black Polypropylene Cable, 40.6 mm Max. Bundle Through Hole
- Tower Black Polypropylene Cable, 50.8 mm Max. Bundle Through Hole
- Tower Black Polypropylene Cable, 45.7 mm Max. Bundle Through Hole
