Tower Black Polypropylene Cable, 40.6 mm Max. Bundle Through Hole

N

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
873-929
Mfr. Part No.:
63SWA16
Manufacturer:
Tower
Find similar products by selecting one or more attributes.
Select all

Brand

Tower

Product Type

Cable

Sub Type

Single

Maximum Bundle Diameter

40.6mm

Fixing Method

Through Hole

Material

Polypropylene

Colour

Black

Self-Adhesive

No

Standards/Approvals

IEC 61914: 2021

Series

SWA

RoHS Status: Exempt

COO (Country of Origin):
GB
The Tower Cable Cleat designed to securely clamp and support cables, ensuring stability under various conditions. Suitable for both armoured and non-armoured cables, it exemplifies dependable performance in electrical installations.

One-part single fixing mechanism simplifies the installation process

Excellent weathering performance ensures longevity in outdoor environments

High resistance to ultraviolet light protects against degradation

Strong and impact-resistant construction enhances durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy