Tower Black Polypropylene Cable, 17.8 mm Max. Bundle Through Hole
- RS Stock No.:
- 873-922
- Mfr. Part No.:
- 63SWA07
- Manufacturer:
- Tower
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-922
- Mfr. Part No.:
- 63SWA07
- Manufacturer:
- Tower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tower | |
| Product Type | Cable | |
| Maximum Bundle Diameter | 17.8mm | |
| Sub Type | Single | |
| Fixing Method | Through Hole | |
| Material | Polypropylene | |
| Colour | Black | |
| Self-Adhesive | No | |
| Standards/Approvals | IEC 61914: 2021 | |
| Series | SWA | |
| Select all | ||
|---|---|---|
Brand Tower | ||
Product Type Cable | ||
Maximum Bundle Diameter 17.8mm | ||
Sub Type Single | ||
Fixing Method Through Hole | ||
Material Polypropylene | ||
Colour Black | ||
Self-Adhesive No | ||
Standards/Approvals IEC 61914: 2021 | ||
Series SWA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Tower Cable Cleat designed to securely clamp and support both armoured and non-armoured cables, ensuring safe installations in a variety of settings.
One part single fixing enables easy installation
Exceptional weathering properties enhance durability
High resistance to ultraviolet light prevents degradation
Robust design ensures strong impact resistance
Related links
- Tower Black Polypropylene Cable, 35.5 mm Max. Bundle Through Hole
- Tower Black Polypropylene Cable, 12.7 mm Max. Bundle Through Hole
- Tower Black Polypropylene Cable, 27.7 mm Max. Bundle Through Hole
- Tower Black Polypropylene Cable, 15.2 mm Max. Bundle Through Hole
- Tower Black Polypropylene Cable, 30.5 mm Max. Bundle Through Hole
- Tower Black Polypropylene Cable, 40.6 mm Max. Bundle Through Hole
- Tower Black Polypropylene Cable, 50.8 mm Max. Bundle Through Hole
- Tower Black Polypropylene Cable, 45.7 mm Max. Bundle Through Hole
