Schneider Electric White Polypropylene Cable Clip & Clamp, 22 mm Max. Bundle Nail 45 mm 25 mm
- RS Stock No.:
- 871-140
- Mfr. Part No.:
- 2060002
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 pack of 50 units)*
PHP6,454.19
(exc. VAT)
PHP7,228.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,454.19 | PHP129.084 |
*price indicative
- RS Stock No.:
- 871-140
- Mfr. Part No.:
- 2060002
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Clip & Clamp | |
| Sub Type | Cable Clip | |
| Maximum Bundle Diameter | 22mm | |
| Fixing Method | Nail | |
| Material | Polypropylene | |
| Colour | White | |
| Length | 45mm | |
| Self-Adhesive | No | |
| Depth | 25mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | 2060 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Clip & Clamp | ||
Sub Type Cable Clip | ||
Maximum Bundle Diameter 22mm | ||
Fixing Method Nail | ||
Material Polypropylene | ||
Colour White | ||
Length 45mm | ||
Self-Adhesive No | ||
Depth 25mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series 2060 | ||
- COO (Country of Origin):
- SE
The Schneider Electric Nail clamp is designed for secure installation of round cables, ensuring reliability and ease of use within various indoor settings.
Constructed from Durable materials, ensuring longevity and resilience
Designed to accommodate round cables ranging from 18 to 22 mm
Includes nails with a 2.5 mm diameter, enhancing installation stability
Supports indoor applications with an operational temperature range of -40 to 80 °C
Related links
- Schneider Electric Grey Polypropylene Cable Clip & Clamp, 22 mm Max. Bundle Nail 45 mm 25 mm
- Schneider Electric White Polypropylene Cable Clip & Clamp, 26 mm Max. Bundle Nail 45 mm 21 mm
- Schneider Electric White Polypropylene Cable Clip & Clamp, 10 mm Max. Bundle Nail 25 mm 16 mm
- Schneider Electric White Polypropylene Cable Clip & Clamp, 14 mm Max. Bundle Nail 30 mm 17 mm
- Schneider Electric White Polypropylene Cable Clip & Clamp, 12 mm Max. Bundle Nail 30 mm 19 mm
- Schneider Electric White Polypropylene Cable Clip & Clamp, 20 mm Max. Bundle Nail 35 mm 18 mm
- Schneider Electric Grey Polypropylene Cable Clip & Clamp, 26 mm Max. Bundle Nail 45 mm 21 mm
- Schneider Electric Light Grey Polypropylene Cable Clip & Clamp, 2 mm Max. Bundle Nail 25 mm 16 mm
