Schneider Electric White Polypropylene Cable Clip & Clamp, 14 mm Max. Bundle Nail 30 mm 17 mm
- RS Stock No.:
- 871-137
- Mfr. Part No.:
- 2042018
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP1,868.24
(exc. VAT)
PHP2,092.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,868.24 | PHP18.682 |
*price indicative
- RS Stock No.:
- 871-137
- Mfr. Part No.:
- 2042018
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Clip & Clamp | |
| Maximum Bundle Diameter | 14mm | |
| Sub Type | Cable Clip | |
| Fixing Method | Nail | |
| Material | Polypropylene | |
| Colour | White | |
| Length | 30mm | |
| Depth | 17mm | |
| Self-Adhesive | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | 2042 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Clip & Clamp | ||
Maximum Bundle Diameter 14mm | ||
Sub Type Cable Clip | ||
Fixing Method Nail | ||
Material Polypropylene | ||
Colour White | ||
Length 30mm | ||
Depth 17mm | ||
Self-Adhesive No | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series 2042 | ||
- COO (Country of Origin):
- SE
The Schneider Electric Nail clip is engineered for secure installations of round cables. This product provides reliable support for cable sizes ranging from 10 to 14 mm, ensuring durability and ease of use.
Constructed with a polypropylene clip and an electroplated hardened steel nail for enhanced performance
Designed for indoor installations with a 30 mm length and 2 mm nail diameter
Resistant to impacts and UV exposure, enhancing longevity in various environments
Offered in a striking white colour, adhering to the NCS 0500 standard
Related links
- Schneider Electric Grey Polypropylene Cable Clip & Clamp, 14 mm Max. Bundle Nail 30 mm 17 mm
- Schneider Electric White Polypropylene Cable Clip & Clamp, 12 mm Max. Bundle Nail 30 mm 19 mm
- Schneider Electric White Polypropylene Cable Clip & Clamp, 20 mm Max. Bundle Nail 35 mm 18 mm
- Schneider Electric White Polypropylene Cable Clip & Clamp, 22 mm Max. Bundle Nail 45 mm 25 mm
- Schneider Electric White Polypropylene Cable Clip & Clamp, 26 mm Max. Bundle Nail 45 mm 21 mm
- Schneider Electric White Polypropylene Cable Clip & Clamp, 10 mm Max. Bundle Nail 25 mm 16 mm
- Schneider Electric Grey Polypropylene Cable Clip & Clamp, 22 mm Max. Bundle Nail 45 mm 25 mm
- Schneider Electric Grey Polypropylene Cable Clip & Clamp, 26 mm Max. Bundle Nail 45 mm 21 mm
