Schneider Electric White Polypropylene Cable Clip & Clamp, 12 mm Max. Bundle Nail 30 mm 19 mm
- RS Stock No.:
- 871-135
- Mfr. Part No.:
- 2041200
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP1,407.29
(exc. VAT)
PHP1,576.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,407.29 | PHP14.073 |
*price indicative
- RS Stock No.:
- 871-135
- Mfr. Part No.:
- 2041200
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Clip & Clamp | |
| Sub Type | Cable Clip | |
| Maximum Bundle Diameter | 12mm | |
| Fixing Method | Nail | |
| Material | Polypropylene | |
| Colour | White | |
| Length | 30mm | |
| Depth | 19mm | |
| Self-Adhesive | No | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | 2041 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Clip & Clamp | ||
Sub Type Cable Clip | ||
Maximum Bundle Diameter 12mm | ||
Fixing Method Nail | ||
Material Polypropylene | ||
Colour White | ||
Length 30mm | ||
Depth 19mm | ||
Self-Adhesive No | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series 2041 | ||
- COO (Country of Origin):
- SE
The Schneider Electric robust clip designed for efficient installation of round cables ranging from 8 to 12 mm, ensuring secure and stable fittings in various indoor settings.
Composed of PP (Polypropylene) for durability and reliability
Electroplated hardened steel nails provide strength and resistance to corrosion
UV-resistant and impact-resistant, suitable for various environmental conditions
Operates effectively at ambient temperatures between -40 to 80 °C
Related links
- Schneider Electric White Polypropylene Cable Clip & Clamp, 14 mm Max. Bundle Nail 30 mm 17 mm
- Schneider Electric White Polypropylene Cable Clip & Clamp, 20 mm Max. Bundle Nail 35 mm 18 mm
- Schneider Electric White Polypropylene Cable Clip & Clamp, 22 mm Max. Bundle Nail 45 mm 25 mm
- Schneider Electric White Polypropylene Cable Clip & Clamp, 26 mm Max. Bundle Nail 45 mm 21 mm
- Schneider Electric White Polypropylene Cable Clip & Clamp, 10 mm Max. Bundle Nail 25 mm 16 mm
- Schneider Electric Grey Polypropylene Cable Clip & Clamp, 14 mm Max. Bundle Nail 30 mm 17 mm
- Schneider Electric Grey Polypropylene Cable Clip & Clamp, 22 mm Max. Bundle Nail 45 mm 25 mm
- Schneider Electric Grey Polypropylene Cable Clip & Clamp, 26 mm Max. Bundle Nail 45 mm 21 mm
