Schneider Electric Grey Polypropylene Cable Clip & Clamp, 26 mm Max. Bundle Nail 45 mm 21 mm
- RS Stock No.:
- 871-143
- Mfr. Part No.:
- 2070027
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 pack of 50 units)*
PHP3,533.15
(exc. VAT)
PHP3,957.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,533.15 | PHP70.663 |
*price indicative
- RS Stock No.:
- 871-143
- Mfr. Part No.:
- 2070027
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Clip & Clamp | |
| Maximum Bundle Diameter | 26mm | |
| Sub Type | Cable Clip | |
| Fixing Method | Nail | |
| Material | Polypropylene | |
| Colour | Grey | |
| Length | 45mm | |
| Self-Adhesive | No | |
| Depth | 21mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | 2070 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Clip & Clamp | ||
Maximum Bundle Diameter 26mm | ||
Sub Type Cable Clip | ||
Fixing Method Nail | ||
Material Polypropylene | ||
Colour Grey | ||
Length 45mm | ||
Self-Adhesive No | ||
Depth 21mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series 2070 | ||
- COO (Country of Origin):
- SE
The Schneider Electric robust clip designed for securing round cables ranging from 22 to 26 mm in diameter, ensuring reliable installation in indoor environments.
Includes a galvanised steel nail for secure attachment
Crafted from Durable polypropylene for longevity
Designed to withstand UV exposure and impacts
Compatible with a wide range of cable types and sizes
Related links
- Schneider Electric White Polypropylene Cable Clip & Clamp, 26 mm Max. Bundle Nail 45 mm 21 mm
- Schneider Electric Grey Polypropylene Cable Clip & Clamp, 22 mm Max. Bundle Nail 45 mm 25 mm
- Schneider Electric Grey Polypropylene Cable Clip & Clamp, 14 mm Max. Bundle Nail 30 mm 17 mm
- Schneider Electric White Polypropylene Cable Clip & Clamp, 22 mm Max. Bundle Nail 45 mm 25 mm
- Schneider Electric Light Grey Polypropylene Cable Clip & Clamp, 2 mm Max. Bundle Nail 25 mm 16 mm
- Schneider Electric White Polypropylene Cable Clip & Clamp, 14 mm Max. Bundle Nail 30 mm 17 mm
- Schneider Electric White Polypropylene Cable Clip & Clamp, 10 mm Max. Bundle Nail 25 mm 16 mm
- Schneider Electric White Polypropylene Cable Clip & Clamp, 12 mm Max. Bundle Nail 30 mm 19 mm
