Schneider Electric White Polypropylene Cable Clip & Clamp, 20 mm Max. Bundle Nail 35 mm 18 mm

N

Subtotal (1 pack of 100 units)*

PHP2,935.98

(exc. VAT)

PHP3,288.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP2,935.98PHP29.36

*price indicative

RS Stock No.:
871-139
Mfr. Part No.:
2052011
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Clip & Clamp

Sub Type

Cable Clip

Maximum Bundle Diameter

20mm

Fixing Method

Nail

Material

Polypropylene

Colour

White

Length

35mm

Self-Adhesive

No

Depth

18mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

Series

2052

COO (Country of Origin):
SE
The Schneider Electric high-quality clip designed for the installation of round cables. It provides robust support within interior settings, ensuring reliable and efficient use.

Made from Durable polypropylene and electroplated hardened steel

Features a nail diameter of 2.5 mm for secure installation

Designed for round cables measuring 14 to 20 mm in diameter

UV-resistant and shockproof for enhanced longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy