Schneider Electric White Polyamide Cable Clip, 20 mm Max. Bundle Screw
- RS Stock No.:
- 438-998
- Mfr. Part No.:
- IMT45920
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 100 units)*
PHP4,500.47
(exc. VAT)
PHP5,040.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,500.47 | PHP45.005 |
*price indicative
- RS Stock No.:
- 438-998
- Mfr. Part No.:
- IMT45920
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 20mm | |
| Fixing Method | Screw | |
| Material | Polyamide | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN, WEEE, RoHS, REACH | |
| Series | Mureva FIX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 20mm | ||
Fixing Method Screw | ||
Material Polyamide | ||
Colour White | ||
Hazardous Area Certification No | ||
Standards/Approvals EN, WEEE, RoHS, REACH | ||
Series Mureva FIX | ||
- COO (Country of Origin):
- HU
The Schneider Electric Mureva FIX Instaclip is a conduit support clip, designed for 16mm and 20mm conduits, ensuring secure indoor and outdoor installations. It is compatible with Mureva TUBE and Mureva conduits, offering durability.
Polyamide material
White colour
Related links
- Schneider Electric White Polyamide Cable Clip, 20 mm Max. Bundle Screw
- Schneider Electric White Polyamide Cable Clip, 25 mm Max. Bundle Screw
- Schneider Electric White Polyamide Cable Clip, 16 mm Max. Bundle Screw 160 m
- Schneider Electric White Polyamide Cable Clip, 25 mm Max. Bundle Screw 80 m
- Schneider Electric White Polyvinyl Chloride Cable Clip, 25 mm Max. Bundle Screw 32 mm
- Schneider Electric Black Polyvinyl Chloride Cable Clip, 20 mm Max. Bundle Screw 54 mm 16mm 32 mm
- PMA Grey Polyamide 66 Cable Clip, 20 mm Max. Bundle Screw 28 mm 20mm 33 mm
- Schneider Electric White Polypropylene Cable Clip & Clamp, 20 mm Max. Bundle Nail 35 mm 18 mm
