Schneider Electric White Polyamide Cable Clip, 20 mm Max. Bundle Screw
- RS Stock No.:
- 438-827
- Mfr. Part No.:
- IMT45820
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 50 units)*
PHP6,679.36
(exc. VAT)
PHP7,480.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,679.36 | PHP133.587 |
*price indicative
- RS Stock No.:
- 438-827
- Mfr. Part No.:
- IMT45820
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 20mm | |
| Fixing Method | Screw | |
| Material | Polyamide | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Standards/Approvals | WEEE, EN, RoHS, REACH | |
| Series | Mureva FIX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 20mm | ||
Fixing Method Screw | ||
Material Polyamide | ||
Colour White | ||
Hazardous Area Certification No | ||
Standards/Approvals WEEE, EN, RoHS, REACH | ||
Series Mureva FIX | ||
- COO (Country of Origin):
- HU
The Schneider Electric FIX standard tube clip, designed for securing 20mm conduits. It supports mounting with screws or Murafix wall plugs, making it suitable for both indoor and outdoor applications.
Polyamide material
White colour
Related links
- Schneider Electric White Polyamide Cable Clip, 20 mm Max. Bundle Screw
- Schneider Electric White Polyamide Cable Clip, 25 mm Max. Bundle Screw
- Schneider Electric White Polyamide Cable Clip, 16 mm Max. Bundle Screw 160 m
- Schneider Electric White Polyamide Cable Clip, 25 mm Max. Bundle Screw 80 m
- Schneider Electric White Polyvinyl Chloride Cable Clip, 25 mm Max. Bundle Screw 32 mm
- Schneider Electric Black Polyvinyl Chloride Cable Clip, 20 mm Max. Bundle Screw 54 mm 16mm 32 mm
- PMA Grey Polyamide 66 Cable Clip, 20 mm Max. Bundle Screw 28 mm 20mm 33 mm
- Schneider Electric White Polypropylene Cable Clip & Clamp, 20 mm Max. Bundle Nail 35 mm 18 mm
