Schneider Electric White Polyamide Cable Clip, 16 mm Max. Bundle Screw 160 m
- RS Stock No.:
- 438-996
- Mfr. Part No.:
- IMT45816
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 100 units)*
PHP7,248.14
(exc. VAT)
PHP8,117.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,248.14 | PHP72.481 |
*price indicative
- RS Stock No.:
- 438-996
- Mfr. Part No.:
- IMT45816
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 16mm | |
| Fixing Method | Screw | |
| Material | Polyamide | |
| Colour | White | |
| Length | 160m | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH, WEEE, RoHS, EN | |
| Series | Mureva FIX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 16mm | ||
Fixing Method Screw | ||
Material Polyamide | ||
Colour White | ||
Length 160m | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH, WEEE, RoHS, EN | ||
Series Mureva FIX | ||
- COO (Country of Origin):
- HU
The Schneider Electric Mureva FIX is a standard tube clip, designed for 16mm conduits, ensuring secure indoor and outdoor installations. It is compatible with Mureva TUBE and Mureva conduits, offering durability.
Polyamide material
White colour
Related links
- Schneider Electric White Polyamide Cable Clip, 20 mm Max. Bundle Screw
- Schneider Electric White Polyamide Cable Clip, 25 mm Max. Bundle Screw
- Schneider Electric White Polyamide Cable Clip, 25 mm Max. Bundle Screw 80 m
- PMA Black Polyamide 66 Cable Clip, 16 mm Max. Bundle Screw 54.5 mm 20mm 27 mm
- Schneider Electric Black ABS/Polycarbonate Cable Clip, 16 mm Max. Bundle Screw 14.5 mm 120mm
- Legrand Grey Cable Clip, 16 mm Max. Bundle Screw
- SES Sterling Grey Polyvinyl Chloride Cable Clip, 16 mm Max. Bundle Screw 12mm
- RS PRO Black Plated Steel Cable Clip, 16 mm Max. Bundle Screw 1.4 mm 12.7mm 1.4 mm
