Schneider Electric Black ABS/Polycarbonate Cable Clip, 16 mm Max. Bundle Screw 14.5 mm 120mm

Subtotal (1 pack of 100 units)*

PHP15,299.20

(exc. VAT)

PHP17,135.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP15,299.20PHP152.992

*price indicative

RS Stock No.:
599-649
Mfr. Part No.:
IMT35218
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Clip

Maximum Bundle Diameter

16mm

Fixing Method

Screw

Material

ABS/Polycarbonate

Colour

Black

Length

14.5mm

Width

120mm

Fire Behaviour

Non-propagateur de flamme

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

Series

Mureva FIX

COO (Country of Origin):
SK
The Schneider Electric Fix clip is a halogen-free tube clip designed for mounting via screws, suitable for both indoor and outdoor use. It accommodates tubes with a 16 mm diameter and is crafted from durable PC/ABS material, ensuring flame resistance.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy