Schneider Electric White Polyamide Cable Clip, 25 mm Max. Bundle Screw

Subtotal (1 pack of 50 units)*

PHP7,729.17

(exc. VAT)

PHP8,656.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP7,729.17PHP154.583

*price indicative

RS Stock No.:
438-747
Mfr. Part No.:
IMT45825
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Clip

Maximum Bundle Diameter

25mm

Fixing Method

Screw

Material

Polyamide

Colour

White

Hazardous Area Certification

No

Standards/Approvals

REACH, WEEE, RoHS, EN

Series

Mureva FIX

COO (Country of Origin):
HU
The Schneider Electric Standard tube clip is designed for use with 25mm conduits. It is compatible with Mureva TUBE and Mureva conduits, ensuring a reliable and secure fit for electrical installations. This clip is suitable for both indoor and outdoor applications.

Polyamide material

White colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy