Eaton 250A, 7.2kV Bottle Fuse
- RS Stock No.:
- 228-838
- Mfr. Part No.:
- 7.2WKMH7250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP116,258.48
(exc. VAT)
PHP130,209.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP116,258.48 |
*price indicative
- RS Stock No.:
- 228-838
- Mfr. Part No.:
- 7.2WKMH7250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 250A | |
| Product Type | Bottle Fuse | |
| Voltage | 7.2kV | |
| Breaking Capacity | 63A | |
| Standards/Approvals | DIN | |
| Length | 442mm | |
| Diameter | 76mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 250A | ||
Product Type Bottle Fuse | ||
Voltage 7.2kV | ||
Breaking Capacity 63A | ||
Standards/Approvals DIN | ||
Length 442mm | ||
Diameter 76mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Motor Fuse-Link, rated at 250 A and designed for AC 7.2 kV systems, offers reliable back-up protection for motor circuits in medium voltage applications. With dimensions of 76 x 442 mm, this fuse-link meets British Standards (BS), ensuring high-performance protection and compliance. The integrated striker provides a clear visual indication when the fuse has blown, enabling quick identification and reducing maintenance downtime, ultimately improving system reliability and motor protection.
Motor protection
Used with A3354730 Nickel-plated copper fuse clip
