Eaton 50A, 12kV Bottle Fuse

Subtotal (1 pack of 3 units)*

PHP147,146.08

(exc. VAT)

PHP164,803.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP147,146.08PHP49,048.693

*price indicative

RS Stock No.:
240-269
Mfr. Part No.:
12BDGHA50
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

50A

Product Type

Bottle Fuse

Voltage

12kV

Series

BDGH Class

Breaking Capacity

40kA

Standards/Approvals

BS 2692-1

Length

359mm

Diameter

50.8mm

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton Air Fuse is designed for high performance in critical applications. This reliable fuse ensures optimal protection for primary side transformers, safeguarding your electrical systems from potentially damaging surges. With its robust construction and innovative design, it effectively meets the demands of various installations, making it an essential component for fuse switch combination units, fuse bases, and fuse switches. The fuse's outstanding breaking capacity and presence of a striker enhance its functionality, providing added assurance during operation.

Designed to comply with British Standard

Utilises an air installation technique for efficient heat dissipation

Compact cylindrical design allows for versatile installation options

Built specifically for the protection of primary side transformers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy