Eaton 50A, 7.2kV Bottle Fuse
- RS Stock No.:
- 260-761
- Mfr. Part No.:
- 7.2WFMSJ50
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP52,609.73
(exc. VAT)
PHP58,922.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,609.73 |
*price indicative
- RS Stock No.:
- 260-761
- Mfr. Part No.:
- 7.2WFMSJ50
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 50A | |
| Product Type | Bottle Fuse | |
| Voltage | 7.2kV | |
| Series | 7.2WFMSJ50 | |
| Length | 442mm | |
| Diameter | 76mm | |
| Standards/Approvals | VDE 0670-4 DIN 43625 IEC60282-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 50A | ||
Product Type Bottle Fuse | ||
Voltage 7.2kV | ||
Series 7.2WFMSJ50 | ||
Length 442mm | ||
Diameter 76mm | ||
Standards/Approvals VDE 0670-4 DIN 43625 IEC60282-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Motor Fuse Link comes with a striker. It is used as a back up and its primary application is motor protection. Its construction approves indoor and outdoor use. The breaking capacity is 63 A. It can be used with A3354730 nickel plated copper fuse clip.
Air installation
DIN standard
IEC 60282 1
