Eaton 200A, 7.2kV Bottle Fuse
- RS Stock No.:
- 229-160
- Mfr. Part No.:
- 7.2WKMSJ200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP99,440.32
(exc. VAT)
PHP111,373.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP99,440.32 |
*price indicative
- RS Stock No.:
- 229-160
- Mfr. Part No.:
- 7.2WKMSJ200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Bottle Fuse | |
| Current Rating | 200A | |
| Voltage | 7.2kV | |
| Series | 7.2WKMSJ200 | |
| Breaking Capacity | 63kA | |
| Standards/Approvals | VDE 0670-4 DIN 43625 IEC60282-1 | |
| Length | 442mm | |
| Diameter | 76mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Bottle Fuse | ||
Current Rating 200A | ||
Voltage 7.2kV | ||
Series 7.2WKMSJ200 | ||
Breaking Capacity 63kA | ||
Standards/Approvals VDE 0670-4 DIN 43625 IEC60282-1 | ||
Length 442mm | ||
Diameter 76mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Motor Fuse-Link, rated at 200 A and designed for AC 7.2 kV systems, provides back-up protection for motor circuits. With dimensions of 76 x 442 mm and a 3-inch diameter, this fuse-link is fully compliant with DIN 43625 standards, ensuring compatibility with DIN rail fuse carriers for easy installation. The integrated striker provides a visual indication when the fuse has blown, simplifying maintenance and reducing system downtime while enhancing the reliability and safety of motor protection in medium voltage applications.
Motor protection
Used with A3354730 Nickel-plated copper fuse clip
