Eaton 6A, 400V Bottle Fuse
- RS Stock No.:
- 261-468
- Mfr. Part No.:
- 6NZ01R
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP4,562.42
(exc. VAT)
PHP5,109.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,562.42 | PHP456.242 |
*price indicative
- RS Stock No.:
- 261-468
- Mfr. Part No.:
- 6NZ01R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 6A | |
| Product Type | Bottle Fuse | |
| Voltage | 400V | |
| Series | NZ01R | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Green | |
| Body Material | Ceramic | |
| Length | 36mm | |
| Diameter | 11mm | |
| Standards/Approvals | CE Marked RoHS Compliant IEC 60269 EAC DIN EN 60269-3 (VDE 0636 Part 30) DIN EN 60269-1 (VDE 0636 Part 10) DIN VDE 0636-301 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 6A | ||
Product Type Bottle Fuse | ||
Voltage 400V | ||
Series NZ01R | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Green | ||
Body Material Ceramic | ||
Length 36mm | ||
Diameter 11mm | ||
Standards/Approvals CE Marked RoHS Compliant IEC 60269 EAC DIN EN 60269-3 (VDE 0636 Part 30) DIN EN 60269-1 (VDE 0636 Part 10) DIN VDE 0636-301 | ||
- COO (Country of Origin):
- SI
The Eaton fuse-link is an advanced low voltage solution designed for unparalleled performance in both domestic and general industrial applications. Engineered to meet rigorous industry standards, this ultra-rapid fuse is integral for providing reliable protection against overloads and short circuits. With a breaking capacity of 50 kA, it ensures superior safety while maintaining efficient operation in electrical systems. Its compact design, with dimensions aimed at seamless integration into various assemblies, makes it a practical choice for modern electrical installations. This product promises compliance with stringent regulations, including CE and RoHS, affirming its quality and environmental responsibility. Experience cutting-edge technology with the Eaton Bussmann series, tailor-made for those who value safety and reliability in their electrical systems.
Ultra-rapid response time enhances system protection
Low voltage compatibility ensures flexibility in use
Standard compliance guarantees peace of mind regarding safety
Lightweight design facilitates easy installation
Versatile applications cater to both domestic and industrial needs
Robust construction promotes durability in demanding environments
Non-indicating feature allows for unobtrusive integration
Available in various styles to suit diverse fuse bases
