Eaton 6A, 500V Bottle Fuse
- RS Stock No.:
- 228-612
- Mfr. Part No.:
- 6D27R FUSE-D2 6A F GR 500VAC E27
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
PHP2,201.41
(exc. VAT)
PHP2,465.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,201.41 | PHP440.282 |
*price indicative
- RS Stock No.:
- 228-612
- Mfr. Part No.:
- 6D27R FUSE-D2 6A F GR 500VAC E27
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Bottle Fuse | |
| Current Rating | 6A | |
| Voltage | 500V | |
| Series | D27R | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Green | |
| Body Material | Ceramic | |
| Diameter | 22mm | |
| Standards/Approvals | CE Marked GoST-R RoHS Compliant IEC 60269 VDE DIN EN 60269-3 (VDE 0636 Part 30) DIN EN 60269-1 (VDE 0636 Part 10) DIN VDE 0636-301 | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Bottle Fuse | ||
Current Rating 6A | ||
Voltage 500V | ||
Series D27R | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Green | ||
Body Material Ceramic | ||
Diameter 22mm | ||
Standards/Approvals CE Marked GoST-R RoHS Compliant IEC 60269 VDE DIN EN 60269-3 (VDE 0636 Part 30) DIN EN 60269-1 (VDE 0636 Part 10) DIN VDE 0636-301 | ||
Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Eaton low voltage D fuse is designed to provide reliable protection in both domestic and industrial applications. Featuring an ultra-rapid response, it ensures efficient operation under challenging conditions, safeguarding connected devices from potential damage. The compact dimensions and lightweight design enhance its versatility, making it an ideal choice for a variety of installations. With a robust composition tailored for performance, it not only complies with stringent safety regulations but also stands out in terms of its operational efficacy.
Ultra-rapid response time to protect sensitive equipment
Compact dimensions allow for easy installation in limited spaces
Lightweight construction reduces the overall load on electrical systems
Designed for general purpose semiconductor protection, ensuring safety and reliability
Constructed with a ceramic body for enhanced durability
Works effectively in various applications, from household to industrial settings
Meets multiple industry standards for safety and compliance
