Eaton 2A, 500V Bottle Fuse
- RS Stock No.:
- 258-963
- Mfr. Part No.:
- 2D27R FUSE-D2 2A F GR 500VAC E27
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
PHP2,110.15
(exc. VAT)
PHP2,363.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,110.15 | PHP422.03 |
*price indicative
- RS Stock No.:
- 258-963
- Mfr. Part No.:
- 2D27R FUSE-D2 2A F GR 500VAC E27
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 2A | |
| Product Type | Bottle Fuse | |
| Voltage | 500V | |
| Series | D27R | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Pink | |
| Body Material | Ceramic | |
| Standards/Approvals | EAC, IEC 60269, DIN EN 60269-1 (VDE 0636 Part 10), DIN EN 60269-3 (VDE 0636 Part 30), DIN VDE 0636-301 | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 2A | ||
Product Type Bottle Fuse | ||
Voltage 500V | ||
Series D27R | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Pink | ||
Body Material Ceramic | ||
Standards/Approvals EAC, IEC 60269, DIN EN 60269-1 (VDE 0636 Part 10), DIN EN 60269-3 (VDE 0636 Part 30), DIN VDE 0636-301 | ||
Length 50mm | ||
- COO (Country of Origin):
- SI
The Eaton low voltage fuse-link is engineered for superior performance in both domestic and industrial applications. It boasts an ultra rapid response to fault conditions, ensuring the protection of essential circuits with its advanced breaking capacity of up to 50 kA. Designed with a DII construction size, this fuse-link seamlessly fits various fuse bases for ease of integration into existing setups. The product complies with significant standards, showcasing its dependability for regulatory needs. With a compact design and lightweight profile, it promises to enhance operational efficiency without overwhelming installation spaces. The fuse's pink colour coding rapid identification, making maintenance straightforward and effective.
Ultra rapid response enhances circuit protection
Compliant with IEC standards for reliability
Compact size allows for versatile installation options
Lightweight design reduces strain on fixtures during installation
Colour-coded for quick visual identification
Ensures high breaking capacity to handle fault conditions
Compatible with a range of fuse bases for flexible applications
Non-indicating fuse type simplifies maintenance operations
